
854-22-002-30-001101 | |
|---|---|
DigiKey Part Number | 854-22-002-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-30-001101 |
Description | CONN SPRING PISTON 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.64000 | kr.22.64 |
| 10 | kr.19.25300 | kr.192.53 |
| 25 | kr.18.04720 | kr.451.18 |
| 50 | kr.17.18540 | kr.859.27 |
| 100 | kr.16.36430 | kr.1,636.43 |
| 250 | kr.15.33912 | kr.3,834.78 |
| 500 | kr.14.60706 | kr.7,303.53 |
| 1.000 | kr.13.91026 | kr.13,910.26 |
| 2.500 | kr.13.04012 | kr.32,600.30 |
| Unit Price without VAT: | kr.22.64000 |
|---|---|
| Unit Price with VAT: | kr.28.30000 |


