



853-13-010-10-003000 | |
|---|---|
DigiKey Part Number | ED10299-ND |
Manufacturer | |
Manufacturer Product Number | 853-13-010-10-003000 |
Description | CONN RCPT 10POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 853-13-010-10-003000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.149" (3.78mm) |
Connector Type | Contact Length - Post 0.191" (4.85mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.16000 | kr.64.16 |
| 77 | kr.47.19260 | kr.3,633.83 |
| 154 | kr.44.94071 | kr.6,920.87 |
| 539 | kr.41.14130 | kr.22,175.16 |
| 1.001 | kr.39.38514 | kr.39,424.53 |
| Unit Price without VAT: | kr.64.16000 |
|---|---|
| Unit Price with VAT: | kr.80.20000 |


