
852-10-018-30-001000 | |
|---|---|
DigiKey Part Number | 852-10-018-30-001000-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-018-30-001000 |
Description | CONN HEADER SMD 18POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 852-10-018-30-001000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.075" (1.90mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Brass Alloy |
Row Spacing - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.38000 | kr.154.38 |
| 43 | kr.118.38837 | kr.5,090.70 |
| 129 | kr.109.56457 | kr.14,133.83 |
| 516 | kr.99.36661 | kr.51,273.17 |
| Unit Price without VAT: | kr.154.38000 |
|---|---|
| Unit Price with VAT: | kr.192.97500 |

