
851-43-035-20-001000 | |
|---|---|
DigiKey Part Number | 851-43-035-20-001000-ND |
Manufacturer | |
Manufacturer Product Number | 851-43-035-20-001000 |
Description | CONN RCPT 35P 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 851-43-035-20-001000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.087" (2.20mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.137.11020 | kr.6,855.51 |
| Unit Price without VAT: | kr.137.11020 |
|---|---|
| Unit Price with VAT: | kr.171.38775 |

