
851-43-002-30-002000 | |
|---|---|
DigiKey Part Number | 851-43-002-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 851-43-002-30-002000 |
Description | CONN RCPT 2POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 851-43-002-30-002000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.149" (3.78mm) |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Contact Material Brass Alloy |
Pitch - Mating | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.43000 | kr.109.43 |
| 10 | kr.92.98200 | kr.929.82 |
| 100 | kr.79.04080 | kr.7,904.08 |
| 500 | kr.70.56356 | kr.35,281.78 |
| Unit Price without VAT: | kr.109.43000 |
|---|---|
| Unit Price with VAT: | kr.136.78750 |

