
850-10-010-20-001000 | |
|---|---|
DigiKey Part Number | 850-10-010-20-001000-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-010-20-001000 |
Description | CONN HEADER R/A 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.087" (2.20mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.16000 | kr.121.16 |
| 39 | kr.93.53615 | kr.3,647.91 |
| 117 | kr.86.56265 | kr.10,127.83 |
| 507 | kr.78.06316 | kr.39,578.02 |
| Unit Price without VAT: | kr.121.16000 |
|---|---|
| Unit Price with VAT: | kr.151.45000 |



