
836-22-004-30-001101 | |
|---|---|
DigiKey Part Number | 836-22-004-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-004-30-001101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.83000 | kr.115.83 |
| 10 | kr.98.41600 | kr.984.16 |
| 25 | kr.92.24960 | kr.2,306.24 |
| 64 | kr.86.33094 | kr.5,525.18 |
| 128 | kr.82.21195 | kr.10,523.13 |
| 256 | kr.78.29133 | kr.20,042.58 |
| 512 | kr.74.55902 | kr.38,174.22 |
| Unit Price without VAT: | kr.115.83000 |
|---|---|
| Unit Price with VAT: | kr.144.78750 |

