
838-22-006-30-002101 | |
|---|---|
DigiKey Part Number | 54-838-22-006-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-006-30-002101 |
Description | LOW PROFILE, 2MM PITCH, DOUBLE R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.11000 | kr.34.11 |
| 10 | kr.28.97300 | kr.289.73 |
| 25 | kr.27.15640 | kr.678.91 |
| 84 | kr.24.93024 | kr.2,094.14 |
| 168 | kr.23.73982 | kr.3,988.29 |
| 252 | kr.23.07048 | kr.5,813.76 |
| 504 | kr.21.96964 | kr.11,072.70 |
| 1.008 | kr.20.92190 | kr.21,089.28 |
| 2.520 | kr.19.61354 | kr.49,426.12 |
| Unit Price without VAT: | kr.34.11000 |
|---|---|
| Unit Price with VAT: | kr.42.63750 |

