
836-22-001-10-001101 | |
|---|---|
DigiKey Part Number | 836-22-001-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-001-10-001101 |
Description | CONN SPRING PISTON 1POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.73000 | kr.89.73 |
| 10 | kr.76.25600 | kr.762.56 |
| 25 | kr.71.47760 | kr.1,786.94 |
| 50 | kr.68.06520 | kr.3,403.26 |
| 100 | kr.64.81730 | kr.6,481.73 |
| 250 | kr.60.76184 | kr.15,190.46 |
| 500 | kr.57.86470 | kr.28,932.35 |
| 1.000 | kr.55.10656 | kr.55,106.56 |
| Unit Price without VAT: | kr.89.73000 |
|---|---|
| Unit Price with VAT: | kr.112.16250 |


