20 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-10-020-10-003000

DigiKey Part Number
ED1355-ND
Manufacturer
Manufacturer Product Number
832-10-020-10-003000
Description
CONN SPRING TARGET 20POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
20
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.50.40000kr.50.40
25kr.40.16520kr.1,004.13
100kr.36.42140kr.3,642.14
500kr.32.51342kr.16,256.71
1.000kr.30.96304kr.30,963.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.40000
Unit Price with VAT:kr.63.00000