1 Position Spring Piston Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829-22-001-20-002101

DigiKey Part Number
829-22-001-20-002101-ND
Manufacturer
Manufacturer Product Number
829-22-001-20-002101
Description
CONN SPRING PISTON 1POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Spring Piston Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Type
Through Hole, Right Angle
Series
Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Piston
Base Product Number
Number of Contacts
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.54000kr.68.54
10kr.58.24600kr.582.46
25kr.54.59760kr.1,364.94
50kr.51.99060kr.2,599.53
100kr.49.50910kr.4,950.91
250kr.46.41084kr.11,602.71
500kr.44.19740kr.22,098.70
1.000kr.42.09031kr.42,090.31
Manufacturers Standard Package
Unit Price without VAT:kr.68.54000
Unit Price with VAT:kr.85.67500