
823-22-012-10-040101 | |
---|---|
DigiKey Part Number | 54-823-22-012-10-040101-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-012-10-040101 |
Description | SPRING-LOADED CONNECTOR WITH FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.22000 | kr.57.22 |
10 | kr.48.61400 | kr.486.14 |
33 | kr.44.68545 | kr.1,474.62 |
66 | kr.42.55121 | kr.2,808.38 |
132 | kr.40.52076 | kr.5,348.74 |
264 | kr.38.58739 | kr.10,187.07 |
528 | kr.36.74703 | kr.19,402.43 |
1.023 | kr.35.07357 | kr.35,880.26 |
Unit Price without VAT: | kr.57.22000 |
---|---|
Unit Price with VAT: | kr.71.52500 |