46 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814-22-046-30-002101

DigiKey Part Number
ED8167-46-ND
Manufacturer
DigiKey
Manufacturer Product Number
814-22-046-30-002101
Description
CONN SPRING PISTON 46POS SMD
Customer Reference
Detailed Description
46 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
DigiKey
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
46
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.174.22000kr.174.22
10kr.148.05800kr.1,480.58
25kr.138.78520kr.3,469.63
50kr.132.16360kr.6,608.18
100kr.125.85910kr.12,585.91
250kr.125.81756kr.31,454.39
Manufacturers Standard Package
Unit Price without VAT:kr.174.22000
Unit Price with VAT:kr.217.77500
Alternate Length
CONN SPRING PISTON 72POS SMD
In-Stock: 205
Unit Price: kr.336.65000
CONN SPRING PISTON 70POS SMD
In-Stock: 0
Unit Price: kr.280.04000
CONN SPRING PISTON 68POS SMD
In-Stock: 0
Unit Price: kr.249.04000
CONN SPRING PISTON 66POS SMD
In-Stock: 0
Unit Price: kr.242.31000
CONN SPRING PISTON 64POS SMD
In-Stock: 0
Unit Price: kr.235.59000