


811-22-064-30-004101 | |
|---|---|
DigiKey Part Number | ED8114-64-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-064-30-004101 |
Description | CONN SPRING PISTON 64POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-064-30-004101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | kr.213.52000 | kr.10,889.52 |
| Unit Price without VAT: | kr.213.52000 |
|---|---|
| Unit Price with VAT: | kr.266.90000 |






