
807-22-001-30-004101 | |
|---|---|
DigiKey Part Number | ED1343-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-30-004101 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Mid Compression 60gf |
Manufacturer Mill-Max Manufacturing Corp. | Plunger Size 0.042" (1.07mm) Dia |
Series | Features Pick and Place |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.197" (5.00mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.169" (4.30mm) | Material Flammability Rating UL94 V-0 |
Pad Layout Dimension Circular - 0.072" (1.83mm) | Base Product Number |
Operating Force - Initial 25gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.44600 | kr.54.46 |
| 25 | kr.5.10240 | kr.127.56 |
| 50 | kr.4.85780 | kr.242.89 |
| 100 | kr.4.62500 | kr.462.50 |
| 250 | kr.4.33504 | kr.1,083.76 |
| 500 | kr.4.12784 | kr.2,063.92 |
| 1.000 | kr.3.93074 | kr.3,930.74 |
| 2.500 | kr.3.68466 | kr.9,211.65 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

