Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

802-90-064-62-001000 | |
|---|---|
DigiKey Part Number | 80290-06462001000-ND |
Manufacturer | |
Manufacturer Product Number | 802-90-064-62-001000 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.191" (4.85mm) |
Packaging Tube | Contact Length - Post 0.143" (3.63mm) |
Part Status Active | Overall Contact Length 0.444" (11.28mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin-Lead |
Number of Positions | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Rows 2 | Contact Finish - Post Tin-Lead |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897640 | Molex | 0 | 0010897640-ND | kr.45.28358 | Similar |
| 450-80-264-00-013101 | Preci-Dip | 0 | 450-80-264-00-013101-ND | kr.41.42183 | Similar |
| 69133-264HLF | Amphenol CS (FCI) | 0 | 69133-264HLF-ND | kr.16.76898 | Similar |
| 8-146256-2 | TE Connectivity AMP Connectors | 37 | 8-146256-2-ND | kr.93.13000 | Similar |
| 802-80-064-10-001101 | Preci-Dip | 0 | 802-80-064-10-001101-ND | kr.41.53031 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.169.91556 | kr.9,175.44 |
| Unit Price without VAT: | kr.169.91556 |
|---|---|
| Unit Price with VAT: | kr.212.39445 |















