Parametric Equivalent

801-99-012-10-002000 | |
|---|---|
DigiKey Part Number | 801-99-012-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 801-99-012-10-002000 |
Description | CONN RCPT 12POS 0.1 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-99-012-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-99-012-10-012000-ND | kr.75.45620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | kr.74.18294 | kr.3,783.33 |
| Unit Price without VAT: | kr.74.18294 |
|---|---|
| Unit Price with VAT: | kr.92.72868 |


