
801-91-002-10-001000 | |
|---|---|
DigiKey Part Number | 801-91-002-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 801-91-002-10-001000 |
Description | CONN RCPT 2POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.05000 | kr.87.05 |
| 10 | kr.73.99400 | kr.739.94 |
| 100 | kr.62.89600 | kr.6,289.60 |
| 500 | kr.56.14944 | kr.28,074.72 |
| 1.000 | kr.53.47289 | kr.53,472.89 |
| Unit Price without VAT: | kr.87.05000 |
|---|---|
| Unit Price with VAT: | kr.108.81250 |

