
| 801-41-029-62-001000 | |
|---|---|
| DigiKey Part Number | 801-41-029-62-001000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 801-41-029-62-001000 | 
| Description | CONN RCPT 29POS 0.1 GOLD PCB | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.276" (7.00mm) | |
| Contact Length - Post | 0.143" (3.63mm) | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 4.5A | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
| Contact Shape | Circular | |
| Contact Material | Beryllium Copper | |
| Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.115.47260 | kr.5,773.63 | 
| Unit Price without VAT: | kr.115.47260 | 
|---|---|
| Unit Price with VAT: | kr.144.34075 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark