
801-41-003-10-001000 | |
|---|---|
DigiKey Part Number | 801-41-003-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 801-41-003-10-001000 |
Description | CONN RCPT 3POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.46000 | kr.89.46 |
| 67 | kr.66.46209 | kr.4,452.96 |
| 134 | kr.63.29164 | kr.8,481.08 |
| 536 | kr.57.39888 | kr.30,765.80 |
| 1.005 | kr.54.91203 | kr.55,186.59 |
| Unit Price without VAT: | kr.89.46000 |
|---|---|
| Unit Price with VAT: | kr.111.82500 |

