
8000-0-01-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8000-001010000030-ND |
Manufacturer | |
Manufacturer Product Number | 8000-0-01-01-00-00-03-0 |
Description | CONN PC PIN CIRC .020DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Tin-Lead |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.259" (6.58mm) | Base Product Number |
Length - Overall 0.417" (10.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.28000 | kr.42.80 |
| 25 | kr.4.01440 | kr.100.36 |
| 50 | kr.3.82180 | kr.191.09 |
| 100 | kr.3.63850 | kr.363.85 |
| 250 | kr.3.41040 | kr.852.60 |
| 500 | kr.3.24734 | kr.1,623.67 |
| 1.000 | kr.3.09227 | kr.3,092.27 |
| 3.000 | kr.2.86160 | kr.8,584.80 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

