
800-40-058-62-001000 | |
|---|---|
DigiKey Part Number | 800-40-058-62-001000-ND |
Manufacturer | |
Manufacturer Product Number | 800-40-058-62-001000 |
Description | CONN HEADER VERT 58POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 58 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.191" (4.85mm) |
Series | Contact Length - Post 0.143" (3.63mm) |
Packaging Bulk | Overall Contact Length 0.444" (11.28mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.167.10460 | kr.8,355.23 |
| Unit Price without VAT: | kr.167.10460 |
|---|---|
| Unit Price with VAT: | kr.208.88075 |

