
714-43-101-31-012000 | |
|---|---|
DigiKey Part Number | 714-43-101-31-012000-ND |
Manufacturer | |
Manufacturer Product Number | 714-43-101-31-012000 |
Description | CONN RCPT 1POS GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Carrier |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions Loaded All | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.64.77960 | kr.3,238.98 |
| Unit Price without VAT: | kr.64.77960 |
|---|---|
| Unit Price with VAT: | kr.80.97450 |

