
7102-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-7102-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 7102-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.500" (12.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.090" (2.29mm) |
Series | Mounting Hole Diameter 0.064" (1.63mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End, Nail Head | Contact Material Brass Alloy |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Finish Gold |
Length - Above Flange 0.460" (11.68mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.60900 | kr.46.09 |
| 25 | kr.4.32120 | kr.108.03 |
| 50 | kr.4.11460 | kr.205.73 |
| 100 | kr.3.91810 | kr.391.81 |
| 250 | kr.3.67240 | kr.918.10 |
| 500 | kr.3.49690 | kr.1,748.45 |
| 1.000 | kr.3.32983 | kr.3,329.83 |
| 3.000 | kr.3.08147 | kr.9,244.41 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |


