
7009-0-19-15-15-27-10-0 | |
|---|---|
DigiKey Part Number | ED90594-ND |
Manufacturer | |
Manufacturer Product Number | 7009-0-19-15-15-27-10-0 |
Description | CONN PIN RCPT .020-.032 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.450" (11.43mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.82500 | kr.48.25 |
| 25 | kr.4.52000 | kr.113.00 |
| 50 | kr.4.30340 | kr.215.17 |
| 100 | kr.4.09700 | kr.409.70 |
| 250 | kr.3.84032 | kr.960.08 |
| 500 | kr.3.65702 | kr.1,828.51 |
| 1.000 | kr.3.48236 | kr.3,482.36 |
| 2.500 | kr.3.26429 | kr.8,160.72 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |


