
6711-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6711-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6711-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.039" (0.99mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.039" (0.99mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.119" (3.02mm) | Base Product Number |
Length - Overall 0.198" (5.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.11500 | kr.31.15 |
| 25 | kr.2.91800 | kr.72.95 |
| 50 | kr.2.77800 | kr.138.90 |
| 100 | kr.2.64540 | kr.264.54 |
| 250 | kr.2.47912 | kr.619.78 |
| 500 | kr.2.36068 | kr.1,180.34 |
| 1.000 | kr.2.24792 | kr.2,247.92 |
| 2.500 | kr.2.10715 | kr.5,267.88 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |




