Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) Standard Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6464-0-15-15-10-27-04-0

DigiKey Part Number
ED10172-ND
Manufacturer
Manufacturer Product Number
6464-0-15-15-10-27-04-0
Description
RCPT STNDRD TAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.400" (10.16mm)
Accepts Pin Diameter
0.012" ~ 0.017" (0.30mm ~ 0.43mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.028" (0.71mm)
Mounting Hole Diameter
-
Flange Diameter
0.037" (0.94mm)
Tail Diameter
0.014" (0.36mm)
Socket Depth
0.060" (1.52mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.398
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.19300kr.31.93
25kr.2.99280kr.74.82
50kr.2.84840kr.142.42
100kr.2.71220kr.271.22
250kr.2.54232kr.635.58
500kr.2.42082kr.1,210.41
1.000kr.2.30510kr.2,305.10
2.500kr.2.16078kr.5,401.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500