PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6435-0-05-15-00-00-03-0

DigiKey Part Number
ED10975-ND
Manufacturer
Manufacturer Product Number
6435-0-05-15-00-00-03-0
Description
CONN PC PIN 0.018DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.280" (7.11mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.022" (0.56mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit, Square
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Contact Material
Brass Alloy
Terminal Style
Single End
Contact Finish
Gold
Pin Size - Above Flange
0.018" (0.46mm) Dia
Contact Finish Thickness
10.0µin (0.25µm)
Length - Above Flange
0.220" (5.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.949
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.12200kr.11.22
25kr.1.05000kr.26.25
50kr.1.00040kr.50.02
100kr.0.95290kr.95.29
250kr.0.89292kr.223.23
500kr.0.85006kr.425.03
1.000kr.0.80949kr.809.49
2.500kr.0.75874kr.1,896.85
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250