
6170-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10499-ND |
Manufacturer | |
Manufacturer Product Number | 6170-0-00-15-00-00-03-0 |
Description | .320" LONG NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.065" (1.65mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.029" (0.74mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End, Nail Head | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.295" (7.49mm) | Base Product Number |
Length - Overall 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.1.05480 | kr.26.37 |
| 50 | kr.1.00300 | kr.50.15 |
| 100 | kr.0.95540 | kr.95.54 |
| 250 | kr.0.89520 | kr.223.80 |
| 500 | kr.0.85248 | kr.426.24 |
| 1.000 | kr.0.81171 | kr.811.71 |
| 2.500 | kr.0.76085 | kr.1,902.12 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


