
5909-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-5909-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5909-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.660" (16.76mm) | |
Length - Below Flange | - | |
Length - Overall | 0.680" (17.27mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.71800 | kr.37.18 |
25 | kr.3.48400 | kr.87.10 |
50 | kr.3.31780 | kr.165.89 |
100 | kr.3.15900 | kr.315.90 |
250 | kr.2.96116 | kr.740.29 |
500 | kr.2.81972 | kr.1,409.86 |
1.000 | kr.2.68499 | kr.2,684.99 |
2.500 | kr.2.51686 | kr.6,292.15 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |