
5448-0-33-15-16-27-10-0 | |
---|---|
DigiKey Part Number | 54-5448-0-33-15-16-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5448-0-33-15-16-27-10-0 |
Description | WIRE TERMINATION RECEPTACLE - CR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Crimp | |
Length - Overall | 0.530" (13.46mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.102" (2.59mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.46000 | kr.30.46 |
10 | kr.25.90700 | kr.259.07 |
25 | kr.24.28400 | kr.607.10 |
50 | kr.23.12440 | kr.1,156.22 |
100 | kr.22.01980 | kr.2,201.98 |
250 | kr.20.64128 | kr.5,160.32 |
500 | kr.19.65644 | kr.9,828.22 |
1.000 | kr.18.71891 | kr.18,718.91 |
3.000 | kr.17.32418 | kr.51,972.54 |
Unit Price without VAT: | kr.30.46000 |
---|---|
Unit Price with VAT: | kr.38.07500 |