
499-13-262-10-003000 | |
|---|---|
DigiKey Part Number | 499-13-262-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 499-13-262-10-003000 |
Description | CONN RCPT 62POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.200" (5.08mm) |
Contact Type Female Socket | Contact Length - Post 0.126" (3.20mm) |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Thermoplastic |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 2 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.238.49560 | kr.11,924.78 |
| Unit Price without VAT: | kr.238.49560 |
|---|---|
| Unit Price with VAT: | kr.298.11950 |

