
4527-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4527-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4527-0-00-80-00-00-03-0 |
Description | .080" DIAMETER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.110" (2.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.120" (3.05mm) |
Series | Mounting Hole Diameter 0.084" (2.13mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End, Nail Head | Contact Material Brass Alloy |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Tin |
Length - Above Flange 0.090" (2.29mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.42800 | kr.24.28 |
| 25 | kr.2.27720 | kr.56.93 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.2.06560 | kr.206.56 |
| 250 | kr.1.93600 | kr.484.00 |
| 500 | kr.1.84342 | kr.921.71 |
| 1.000 | kr.1.75536 | kr.1,755.36 |
| 2.500 | kr.1.64538 | kr.4,113.45 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

