
410-13-208-41-001000 | |
|---|---|
DigiKey Part Number | 410-13-208-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 410-13-208-41-001000 |
Description | CONN RCPT 8POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.83000 | kr.106.83 |
| 10 | kr.90.80100 | kr.908.01 |
| 25 | kr.85.11320 | kr.2,127.83 |
| 50 | kr.81.05180 | kr.4,052.59 |
| 100 | kr.77.18440 | kr.7,718.44 |
| 250 | kr.72.35640 | kr.18,089.10 |
| 500 | kr.68.90642 | kr.34,453.21 |
| Unit Price without VAT: | kr.106.83000 |
|---|---|
| Unit Price with VAT: | kr.133.53750 |

