
4034-0-15-80-23-14-04-0 | |
|---|---|
DigiKey Part Number | 4034-0-15-80-23-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 4034-0-15-80-23-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.109" (2.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.123" (3.12mm) |
Series | Tail Diameter 0.040" (1.02mm) |
Packaging Bulk | Socket Depth 0.375" (9.53mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.725" (18.42mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | Base Product Number |
Pin Hole Diameter 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.75718 | kr.7,757.18 |
| Unit Price without VAT: | kr.7.75718 |
|---|---|
| Unit Price with VAT: | kr.9.69648 |

