
399-13-102-10-003000 | |
|---|---|
DigiKey Part Number | 399-13-102-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 399-13-102-10-003000 |
Description | CONN RCPT 2POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.59000 | kr.95.59 |
| 10 | kr.81.24400 | kr.812.44 |
| 25 | kr.76.15640 | kr.1,903.91 |
| 50 | kr.72.52120 | kr.3,626.06 |
| 100 | kr.69.06140 | kr.6,906.14 |
| 250 | kr.64.74072 | kr.16,185.18 |
| 500 | kr.61.65388 | kr.30,826.94 |
| 1.000 | kr.58.71519 | kr.58,715.19 |
| Unit Price without VAT: | kr.95.59000 |
|---|---|
| Unit Price with VAT: | kr.119.48750 |

