
3977-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10389-ND |
Manufacturer | |
Manufacturer Product Number | 3977-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.375" (9.53mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.093" (2.36mm) |
Series | Mounting Hole Diameter 0.070" (1.78mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.062" (1.57mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.062" (1.58mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.235" (5.97mm) | Base Product Number |
Length - Below Flange 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.22920 | kr.55.73 |
| 50 | kr.2.12260 | kr.106.13 |
| 100 | kr.2.02120 | kr.202.12 |
| 250 | kr.1.89440 | kr.473.60 |
| 500 | kr.1.80374 | kr.901.87 |
| 1.000 | kr.1.71757 | kr.1,717.57 |
| 2.500 | kr.1.60998 | kr.4,024.95 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


