PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.094" (2.39mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3912-0-01-15-00-00-08-0

DigiKey Part Number
ED1318-ND
Manufacturer
Manufacturer Product Number
3912-0-01-15-00-00-08-0
Description
CONN PC PIN CIRC 0.094DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.094" (2.39mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Below Flange
0.234" (5.94mm)
Manufacturer
Mill-Max Manufacturing Corp.
Length - Overall
0.532" (13.51mm)
Series
Flange Diameter
0.180" (4.57mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Wire
Contact Material
Brass Alloy
Pin Size - Above Flange
0.094" (2.39mm) Dia
Contact Finish
Gold
Pin Size - Below Flange
0.150" (3.81mm) Dia
Contact Finish Thickness
10.0µin (0.25µm)
Length - Above Flange
0.267" (6.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.396
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.82200kr.68.22
25kr.6.39320kr.159.83
50kr.6.08760kr.304.38
100kr.5.79730kr.579.73
250kr.5.43364kr.1,358.41
500kr.5.17420kr.2,587.10
1.000kr.4.92713kr.4,927.13
2.500kr.4.61874kr.11,546.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250