
380-10-116-10-003000 | |
|---|---|
DigiKey Part Number | 54-380-10-116-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-116-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.63000 | kr.154.63 |
| 12 | kr.129.75833 | kr.1,557.10 |
| 108 | kr.111.12843 | kr.12,001.87 |
| 504 | kr.99.69625 | kr.50,246.91 |
| Unit Price without VAT: | kr.154.63000 |
|---|---|
| Unit Price with VAT: | kr.193.28750 |


