Single Post Terminal Connector Through Hole, Right Angle Gold 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3725-0-14-15-00-00-03-0

DigiKey Part Number
ED1388-ND
Manufacturer
Manufacturer Product Number
3725-0-14-15-00-00-03-0
Description
RIGHT ANGLE PINS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole, Right Angle Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single Post
Terminal Style
Smooth
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
0.025" (0.64mm) Dia
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
-
Flange Diameter
-
Mounting Hole Diameter
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.50900kr.15.09
25kr.1.41640kr.35.41
50kr.1.34800kr.67.40
100kr.1.28360kr.128.36
250kr.1.20332kr.300.83
500kr.1.14578kr.572.89
1.000kr.1.09095kr.1,090.95
2.500kr.1.02261kr.2,556.53
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250