3622-0-32-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3622-0-32-15-00-00-03-0

DigiKey Part Number
ED1396-ND
Manufacturer
Manufacturer Product Number
3622-0-32-15-00-00-03-0
Description
SLOTTED PIN W/COMPLIANT TAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.154" (3.91mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Slotted
Pin Size - Above Flange
0.154" (3.91mm) Dia
Pin Size - Below Flange
0.045" (1.14mm) Dia
Length - Above Flange
0.156" (3.96mm)
Length - Below Flange
0.220" (5.59mm)
Length - Overall
0.376" (9.55mm)
Flange Diameter
0.154" (3.91mm)
Mounting Hole Diameter
0.040" (1.02mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.5.52800kr.55.28
25kr.5.17800kr.129.45
50kr.4.93040kr.246.52
100kr.4.69430kr.469.43
250kr.4.39992kr.1,099.98
500kr.4.18980kr.2,094.90
1.000kr.3.98978kr.3,989.78
2.500kr.3.74002kr.9,350.05
Unit Price without VAT:kr.6.51000
Unit Price with VAT:kr.8.13750