
3609-2-07-01-00-00-08-0 | |
---|---|
DigiKey Part Number | 3609-207010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3609-2-07-01-00-00-08-0 |
Description | CONN PC PIN CIRC .080DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin-Lead 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.103" (2.62mm) Dia | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.671" (17.04mm) | |
Flange Diameter | 0.142" (3.61mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.07155 | kr.5,071.55 |
Unit Price without VAT: | kr.5.07155 |
---|---|
Unit Price with VAT: | kr.6.33944 |