
346-93-132-41-013000 | |
|---|---|
DigiKey Part Number | 34693-13241013000-ND |
Manufacturer | |
Manufacturer Product Number | 346-93-132-41-013000 |
Description | SOCKET SLDRLSS PRESSFIT SIP32POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (1 x 32) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Mill-Max Manufacturing Corp. | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 32 (1 x 32) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.175" (4.45mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.122.14019 | kr.6,595.57 |
| Unit Price without VAT: | kr.122.14019 |
|---|---|
| Unit Price with VAT: | kr.152.67524 |

