![346-[43,93(9)]-1xx-41-013000 346-[43,93(9)]-1xx-41-013000](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/300/285/878/MFG_346-%5B43%2C93%289%29%5D-1xx-41-013000_sml%28200x200%29.jpg)
346-43-115-41-013000 | |
|---|---|
DigiKey Part Number | ED6464-15-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-43-115-41-013000 |
Description | CONN SOCKET SIP 15POS GOLD |
Customer Reference | |
Detailed Description | 15 (1 x 15) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 15 (1 x 15) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.15000 | kr.25.15 |
| 10 | kr.21.35700 | kr.213.57 |
| 25 | kr.20.01400 | kr.500.35 |
| 50 | kr.19.05920 | kr.952.96 |
| 100 | kr.18.14850 | kr.1,814.85 |
| 250 | kr.17.01172 | kr.4,252.93 |
| 500 | kr.16.20006 | kr.8,100.03 |
| 1.000 | kr.15.42720 | kr.15,427.20 |
| 2.500 | kr.14.46226 | kr.36,155.65 |
| Unit Price without VAT: | kr.25.15000 |
|---|---|
| Unit Price with VAT: | kr.31.43750 |






