Image for 339-40-103-40-000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339-40-103-40-000000

DigiKey Part Number
339-40-103-40-000000-ND
Manufacturer
Manufacturer Product Number
339-40-103-40-000000
Description
HORIZ SMD JMPR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 (1 x 3) Position Shunt Connector Insulated 0.100" (2.54mm) Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
3 (1 x 3)
Manufacturer
Mill-Max Manufacturing Corp.
Pitch
0.100" (2.54mm)
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Insulated
Base Product Number
Gender
Male Pins
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
68kr.78.65706kr.5,348.68
Manufacturers Standard Package
Unit Price without VAT:kr.78.65706
Unit Price with VAT:kr.98.32133