
3330-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3330-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3330-0-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.250" (6.35mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Tin |
Terminal Style Smooth | Contact Finish Thickness 200.0µin (5.08µm) |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Base Product Number |
Pin Size - Below Flange 0.030" (0.76mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.80400 | kr.38.04 |
| 25 | kr.3.56560 | kr.89.14 |
| 50 | kr.3.39440 | kr.169.72 |
| 100 | kr.3.23210 | kr.323.21 |
| 250 | kr.3.02924 | kr.757.31 |
| 500 | kr.2.88444 | kr.1,442.22 |
| 1.000 | kr.2.74668 | kr.2,746.68 |
| 3.000 | kr.2.54177 | kr.7,625.31 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

