
3221-3-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3221-300340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3221-3-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.233" (5.92mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.070" (1.77mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.094" (2.39mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.039" (0.99mm) Dia | Contact Finish Gold |
Length - Above Flange 0.100" (2.54mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.113" (2.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.91245 | kr.7,912.45 |
| Unit Price without VAT: | kr.7.91245 |
|---|---|
| Unit Price with VAT: | kr.9.89056 |

