
2900-8-15-20-76-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2900-8-15-20-76-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2900-8-15-20-76-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH FLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.135" (3.44mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.00600 | kr.40.06 |
| 25 | kr.3.75280 | kr.93.82 |
| 50 | kr.3.57380 | kr.178.69 |
| 100 | kr.3.40290 | kr.340.29 |
| 250 | kr.3.18952 | kr.797.38 |
| 500 | kr.3.03706 | kr.1,518.53 |
| 1.000 | kr.2.89203 | kr.2,892.03 |
| 3.000 | kr.2.67631 | kr.8,028.93 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |







