4 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319-10-104-00-001000

DigiKey Part Number
319-10-104-00-001000-ND
Manufacturer
Manufacturer Product Number
319-10-104-00-001000
Description
CONN SPRING TARGET 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.93.01000kr.93.01
10kr.79.02200kr.790.22
25kr.74.06880kr.1,851.72
51kr.70.43490kr.3,592.18
102kr.67.07343kr.6,841.49
255kr.62.87714kr.16,033.67
510kr.59.87943kr.30,538.51
1.020kr.57.02513kr.58,165.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.93.01000
Unit Price with VAT:kr.116.26250