
319-10-102-00-001000 | |
|---|---|
DigiKey Part Number | 319-10-102-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-102-00-001000 |
Description | CONN SPRING TARGET 2POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.24000 | kr.87.24 |
| 10 | kr.74.15900 | kr.741.59 |
| 25 | kr.69.51440 | kr.1,737.86 |
| 50 | kr.66.19600 | kr.3,309.80 |
| 100 | kr.63.03740 | kr.6,303.74 |
| 250 | kr.59.09360 | kr.14,773.40 |
| 500 | kr.56.27586 | kr.28,137.93 |
| 1.000 | kr.53.59348 | kr.53,593.48 |
| Unit Price without VAT: | kr.87.24000 |
|---|---|
| Unit Price with VAT: | kr.109.05000 |


